
130499 | |
|---|---|
DigiKey Part Number | A119198-ND |
Manufacturer | |
Manufacturer Product Number | 130499 |
Description | CONN SPADE TERM 10-12AWG M4.5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | M4.5 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 130499 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam, Serrated Termination |
Terminal Type Standard | Length - Ring Center to Termination 0.467" (11.86mm) |
Stud/Tab Size M4.5 Stud | Tongue Inside Opening 0.185" (4.70mm) |
Width - Outer Edges 0.315" (8.00mm) | Base Product Number |
Length - Overall 0.900" (22.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.76400 | kr.27.64 |
| 25 | kr.2.58920 | kr.64.73 |
| 50 | kr.2.46380 | kr.123.19 |
| 100 | kr.2.34640 | kr.234.64 |
| 250 | kr.2.19920 | kr.549.80 |
| 500 | kr.2.09398 | kr.1,046.99 |
| 1.000 | kr.1.99399 | kr.1,993.99 |
| 3.000 | kr.1.84517 | kr.5,535.51 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


