
130477 | |
|---|---|
DigiKey Part Number | 130477-ND |
Manufacturer | |
Manufacturer Product Number | 130477 |
Description | CONN TERM RECT TONG 14-16 AWG #8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 14-16 AWG 8 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Rectangular Tongue | Color Blue |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Copper |
Tab Thickness 0.031" (0.79mm) | Diameter - Ring ID 0.171" (4.34mm) |
Length - Overall 0.813" (20.65mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.56635 | kr.15,663.50 |
| Unit Price without VAT: | kr.1.56635 |
|---|---|
| Unit Price with VAT: | kr.1.95794 |






