Solistrand Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130230

DigiKey Part Number
A124505-ND
Manufacturer
Manufacturer Product Number
130230
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.042" (1.07mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.004" (25.50mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.751
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.3.17400kr.31.74
25kr.2.97480kr.74.37
50kr.2.83260kr.141.63
100kr.2.69700kr.269.70
250kr.2.52800kr.632.00
500kr.2.40716kr.1,203.58
1.000kr.2.29216kr.2,292.16
2.500kr.2.14861kr.5,371.53
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750