Ring Terminal Connector Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130102

DigiKey Part Number
130102-ND
Manufacturer
Manufacturer Product Number
130102
Description
CONN RING CIRC 14-16AWG CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
130102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Box
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Thickness
0.032" (0.81mm)
Contact Finish
Tin
Width - Outer Edges
0.343" (8.71mm)
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Length - Overall
0.878" (22.30mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.387
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.46800kr.14.68
25kr.1.37160kr.34.29
50kr.1.30640kr.65.32
100kr.1.24420kr.124.42
250kr.1.16636kr.291.59
500kr.1.11046kr.555.23
1.000kr.1.05739kr.1,057.39
3.000kr.0.97847kr.2,935.41
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250