

1278705-3 | |
|---|---|
DigiKey Part Number | 1278705-3-ND |
Manufacturer | |
Manufacturer Product Number | 1278705-3 |
Description | STRAIN RELIEF FOR SC CONNECTORS |
Customer Reference | |
Detailed Description | Connector Strain Relief For SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Strain Relief | |
For Use With/Related Products | SC Connectors | |
Specifications | Angled, 1.46" (37.00mm) Length | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

