Terminal Magnetic Connector 300 26-30 AWG Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1247001-2

DigiKey Part Number
17-1247001-2TR-ND - Tape & Reel (TR)
17-1247001-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1247001-2
Description
CONN MAG TERM 26-30AWG PRESS-FIT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 26-30 AWG Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
1247001-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Box IDC
Manufacturer
TE Connectivity AMP Connectors
Size
2
Series
Termination
Press-Fit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
26-30 AWG
Part Status
Active
Base Product Number
Style
300
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.01800kr.30.18
25kr.2.82760kr.70.69
50kr.2.69320kr.134.66
100kr.2.56450kr.256.45
250kr.2.40364kr.600.91
500kr.2.28862kr.1,144.31
1.000kr.2.17931kr.2,179.31
2.500kr.2.04282kr.5,107.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.90808kr.19,080.80
20.000kr.1.81708kr.36,341.60
30.000kr.1.76589kr.52,976.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750