
1241394-2 | |
|---|---|
DigiKey Part Number | 17-1241394-2TR-ND - Tape & Reel (TR) 17-1241394-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241394-2 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241394-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.3.01800 | kr.30.18 |
| 25 | kr.2.83000 | kr.70.75 |
| 50 | kr.2.69320 | kr.134.66 |
| 100 | kr.2.56520 | kr.256.52 |
| 250 | kr.2.40412 | kr.601.03 |
| 500 | kr.2.28912 | kr.1,144.56 |
| 1.000 | kr.2.17982 | kr.2,179.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.03525 | kr.7,123.38 |
| 7.000 | kr.1.93813 | kr.13,566.91 |
| 10.500 | kr.1.88349 | kr.19,776.65 |
| 17.500 | kr.1.81686 | kr.31,795.05 |
| 24.500 | kr.1.77428 | kr.43,469.86 |
| 35.000 | kr.1.73023 | kr.60,558.05 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


