Socket Contact Tin 17-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241388-1

DigiKey Part Number
A126702TR-ND - Tape & Reel (TR)
A126702CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241388-1
Description
CONN SOCKET 17-20AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241388-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.82400kr.8.24
25kr.0.77360kr.19.34
50kr.0.73680kr.36.84
100kr.0.70180kr.70.18
250kr.0.65760kr.164.40
500kr.0.62614kr.313.07
1.000kr.0.59615kr.596.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.55656kr.1,947.96
7.000kr.0.52998kr.3,709.86
10.500kr.0.51502kr.5,407.71
17.500kr.0.49678kr.8,693.65
24.500kr.0.48513kr.11,885.68
35.000kr.0.47308kr.16,557.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750