
1241381-3 | |
|---|---|
DigiKey Part Number | A104936-ND |
Manufacturer | |
Manufacturer Product Number | 1241381-3 |
Description | CONN SOCKET 18-20AWG CRIMP SILVR |
Customer Reference | |
Detailed Description | Socket Contact Silver 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241381-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |







