
1241378-1 | |
|---|---|
DigiKey Part Number | A121552TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1241378-1 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241378-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1564324-1 | TE Connectivity AMP Connectors | 9.000 | 1564324-1-ND | kr.0.61708 | Direct |




