cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241374-3

DigiKey Part Number
17-1241374-3-ND
Manufacturer
Manufacturer Product Number
1241374-3
Description
MCP1.5 SOCKET CONTACT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Silver Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241374-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24.000kr.1.55602kr.37,344.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.55602
Unit Price with VAT:kr.1.94503