
1241152-8 | |
|---|---|
DigiKey Part Number | A122945TR-ND - Tape & Reel (TR) A122945CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241152-8 |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1241152-8 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.244" (6.20mm) |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 10 | kr.22.99500 | kr.229.95 |
| 100 | kr.19.54110 | kr.1,954.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.17.37496 | kr.12,162.47 |
| 1.400 | kr.16.54627 | kr.23,164.78 |
| 2.100 | kr.16.08008 | kr.33,768.17 |
| 3.500 | kr.15.51148 | kr.54,290.18 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |

