
1241004-1 | |
|---|---|
DigiKey Part Number | 17-1241004-1TR-ND - Tape & Reel (TR) 17-1241004-1CT-ND - Cut Tape (CT) 17-1241004-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1241004-1 |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1241004-1 Models |
Category | Style DIN |
Manufacturer TE Connectivity AMP Connectors | Size 14 AWG (2.50mm²) |
Series | Length - Overall 14.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Pin 8.00mm |
Part Status Active | Color Blue |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.24300 | kr.12.43 |
| 25 | kr.1.16400 | kr.29.10 |
| 50 | kr.1.10700 | kr.55.35 |
| 100 | kr.1.05430 | kr.105.43 |
| 250 | kr.0.98804 | kr.247.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.96914 | kr.484.57 |
| 1.000 | kr.0.92279 | kr.922.79 |
| 1.500 | kr.0.89669 | kr.1,345.04 |
| 2.500 | kr.0.86493 | kr.2,162.32 |
| 3.500 | kr.0.84461 | kr.2,956.13 |
| 5.000 | kr.0.82362 | kr.4,118.10 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

