Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241004-1

DigiKey Part Number
17-1241004-1TR-ND - Tape & Reel (TR)
17-1241004-1CT-ND - Cut Tape (CT)
17-1241004-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1241004-1
Description
CONN FERRULE DIN 14AWG BLUE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1241004-1 Models
Product Attributes
Filter Similar Products
Category
Style
DIN
Manufacturer
TE Connectivity AMP Connectors
Size
14 AWG (2.50mm²)
Series
Length - Overall
14.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Pin
8.00mm
Part Status
Active
Color
Blue
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.24300kr.12.43
25kr.1.16400kr.29.10
50kr.1.10700kr.55.35
100kr.1.05430kr.105.43
250kr.0.98804kr.247.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.96914kr.484.57
1.000kr.0.92279kr.922.79
1.500kr.0.89669kr.1,345.04
2.500kr.0.86493kr.2,162.32
3.500kr.0.84461kr.2,956.13
5.000kr.0.82362kr.4,118.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500