0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217244-2

DigiKey Part Number
A110921TR-ND - Tape & Reel (TR)
A110921CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217244-2
Description
CONN QC RCPT 14-18AWG 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1217244-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.075" ~ 0.155" (1.91mm ~ 3.94mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361.735
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.86200kr.8.62
25kr.0.80880kr.20.22
50kr.0.76840kr.38.42
100kr.0.73230kr.73.23
250kr.0.68624kr.171.56
500kr.0.65340kr.326.70
1.000kr.0.62214kr.622.14
2.500kr.0.58313kr.1,457.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57192kr.2,859.60
10.000kr.0.54461kr.5,446.10
15.000kr.0.52925kr.7,938.75
25.000kr.0.51051kr.12,762.75
35.000kr.0.49854kr.17,448.90
50.000kr.0.48616kr.24,308.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250