
1217138-1 | |
|---|---|
DigiKey Part Number | A110913TR-ND - Tape & Reel (TR) A110913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217138-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217138-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Tab Width 0.110" (2.79mm) | Base Product Number |
Tab Thickness 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | kr.0.39074 | kr.18,755.52 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

