
1217102-1 | |
|---|---|
DigiKey Part Number | A110904TR-ND - Tape & Reel (TR) A110904CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217102-1 |
Description | CONN QC RCPT 16-20AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217102-1 Models |
Category | Length - Overall 0.635" (16.13mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Steel |
Gender Female | Contact Finish Nickel |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | kr.0.54454 | kr.24,504.30 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |







