
1217095-1 | |
|---|---|
DigiKey Part Number | A116171TR-ND - Tape & Reel (TR) A116171CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217095-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217095-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.293" (7.44mm) | |
Length - Overall | 0.771" (19.58mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.02400 | kr.10.24 |
| 25 | kr.0.96240 | kr.24.06 |
| 50 | kr.0.91520 | kr.45.76 |
| 100 | kr.0.87170 | kr.87.17 |
| 250 | kr.0.81688 | kr.204.22 |
| 500 | kr.0.77772 | kr.388.86 |
| 1.000 | kr.0.74054 | kr.740.54 |
| 2.500 | kr.0.69409 | kr.1,735.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.60877 | kr.6,087.70 |
| 20.000 | kr.0.57971 | kr.11,594.20 |
| 30.000 | kr.0.56336 | kr.16,900.80 |
| 50.000 | kr.0.54343 | kr.27,171.50 |
| 70.000 | kr.0.53069 | kr.37,148.30 |
| 100.000 | kr.0.51751 | kr.51,751.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |















