


1217094-1 | |
|---|---|
DigiKey Part Number | A118924TR-ND - Tape & Reel (TR) A118924CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217094-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217094-1 Models |
Category | Tab Length 0.293" (7.44mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.771" (19.58mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.090" ~ 0.155" (2.29mm ~ 3.94mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.87500 | kr.8.75 |
| 25 | kr.0.81920 | kr.20.48 |
| 50 | kr.0.77980 | kr.38.99 |
| 100 | kr.0.74300 | kr.74.30 |
| 250 | kr.0.69640 | kr.174.10 |
| 500 | kr.0.66304 | kr.331.52 |
| 1.000 | kr.0.63127 | kr.631.27 |
| 2.500 | kr.0.59170 | kr.1,479.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.55263 | kr.5,526.30 |
| 20.000 | kr.0.52625 | kr.10,525.00 |
| 30.000 | kr.0.51141 | kr.15,342.30 |
| 50.000 | kr.0.49332 | kr.24,666.00 |
| 70.000 | kr.0.48175 | kr.33,722.50 |
| 100.000 | kr.0.46979 | kr.46,979.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

























