0.187" (4.75mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217084-1

DigiKey Part Number
A135030TR-ND - Tape & Reel (TR)
A135030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1217084-1
Description
CONN QC RCPT/TAB 18-22AWG 0.187
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1217084-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.615" (15.62mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Contact Material
Brass
Gender
Female and Male
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.225" (5.72mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43900kr.14.39
25kr.1.34920kr.33.73
50kr.1.28320kr.64.16
100kr.1.22240kr.122.24
250kr.1.14552kr.286.38
500kr.1.09074kr.545.37
1.000kr.1.03862kr.1,038.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.97922kr.3,427.27
7.000kr.0.93246kr.6,527.22
10.500kr.0.90616kr.9,514.68
17.500kr.0.87409kr.15,296.58
24.500kr.0.85359kr.20,912.95
35.000kr.0.83240kr.29,134.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750