
1217072-1 | |
|---|---|
DigiKey Part Number | A110898TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217072-1 |
Description | CONN QC TAB 200-850CMA 0.125 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) Quick Connect Male 200-850 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217072-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 1.100" (27.94mm) | |
Termination | Crimp | |
Wire Gauge | 200-850 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.76601 | kr.13,788.18 |
| Unit Price without VAT: | kr.0.76601 |
|---|---|
| Unit Price with VAT: | kr.0.95751 |

