
1217027-1 | |
|---|---|
DigiKey Part Number | A110895TR-ND - Tape & Reel (TR) A110895CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217027-1 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217027-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.110" ~ 0.190" (2.79mm ~ 4.83mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.98900 | kr.9.89 |
| 25 | kr.0.92560 | kr.23.14 |
| 50 | kr.0.88120 | kr.44.06 |
| 100 | kr.0.83940 | kr.83.94 |
| 250 | kr.0.78668 | kr.196.67 |
| 500 | kr.0.74900 | kr.374.50 |
| 1.000 | kr.0.71319 | kr.713.19 |
| 2.500 | kr.0.66849 | kr.1,671.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65564 | kr.3,278.20 |
| 10.000 | kr.0.62434 | kr.6,243.40 |
| 15.000 | kr.0.60673 | kr.9,100.95 |
| 25.000 | kr.0.58525 | kr.14,631.25 |
| 35.000 | kr.0.57153 | kr.20,003.55 |
| 50.000 | kr.0.55733 | kr.27,866.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

