Similar
Similar

120674-1 | |
|---|---|
DigiKey Part Number | 120674-1-ND |
Manufacturer | |
Manufacturer Product Number | 120674-1 |
Description | CONN HEADER DUAL BEAM 60POS PCB |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins and Blades Through Hole Dual Beam, Center |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 10 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Current Rating (Amps) 1.15A |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5120674-1 | TE Connectivity AMP Connectors | 42 | A101804-ND | kr.186.33000 | Direct |
| 0740571009 | Molex | 0 | 0740571009-ND | kr.148.79635 | Similar |
| 0740579002 | Molex | 0 | 0740579002-ND | kr.150.07939 | Similar |




