1123445-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1123445-1

DigiKey Part Number
A119169-ND
Manufacturer
Manufacturer Product Number
1123445-1
Description
CONN FBR OPTIC PLUG HSG
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fiber Optic Connector Housing Plug For
Datasheet
 Datasheet
EDA/CAD Models
1123445-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
For Use With/Related Products
-
Simplex/Duplex
Duplex
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Housing Color
-
Boot Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 24.130 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.83000kr.16.83
10kr.14.29100kr.142.91
25kr.13.39120kr.334.78
50kr.12.75260kr.637.63
100kr.12.14270kr.1,214.27
300kr.11.23690kr.3,371.07
500kr.10.83904kr.5,419.52
1.000kr.10.32186kr.10,321.86
2.500kr.9.67611kr.24,190.27
Manufacturers Standard Package
Unit Price without VAT:kr.16.83000
Unit Price with VAT:kr.21.03750

Other Suppliers on DigiKey

24.130In Stock
Ships from WEC