
1106436-4 | |
|---|---|
DigiKey Part Number | A117079-ND |
Manufacturer | |
Manufacturer Product Number | 1106436-4 |
Description | CONN HOOD SIDE ENTRY SZ4 M25 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 4 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
EDA/CAD Models | 1106436-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.291" L x 2.087" W x 2.756" H (109.00mm x 53.00mm x 70.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,230.53000 | kr.1,230.53 |
| 10 | kr.1,046.06100 | kr.10,460.61 |
| 25 | kr.1,006.60240 | kr.25,165.06 |
| Unit Price without VAT: | kr.1,230.53000 |
|---|---|
| Unit Price with VAT: | kr.1,538.16250 |



