

1103427-2 | |
|---|---|
DigiKey Part Number | A117071-ND |
Manufacturer | |
Manufacturer Product Number | 1103427-2 |
Description | INSERT FEMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 4 Position Crimp |
EDA/CAD Models | 1103427-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 60V | |
Current Rating (Amps) | - | |
Contact Type | HDP-22 | |
Operating Temperature | -20°C ~ 80°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.71.94500 | kr.2,877.80 |
| Unit Price without VAT: | kr.71.94500 |
|---|---|
| Unit Price with VAT: | kr.89.93125 |






