
4-1106302-9 | |
|---|---|
DigiKey Part Number | 4-1106302-9-ND |
Manufacturer | |
Manufacturer Product Number | 4-1106302-9 |
Description | CONN CABLE CLAMP 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Multiple Series | |
Specifications | Cable Diameter 7mm | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.89000 | kr.69.89 |
| 10 | kr.59.40500 | kr.594.05 |
| 25 | kr.55.68240 | kr.1,392.06 |
| 50 | kr.53.02400 | kr.2,651.20 |
| 100 | kr.50.49340 | kr.5,049.34 |
| 250 | kr.47.33388 | kr.11,833.47 |
| 500 | kr.45.07686 | kr.22,538.43 |
| 1.000 | kr.43.72282 | kr.43,722.82 |
| Unit Price without VAT: | kr.69.89000 |
|---|---|
| Unit Price with VAT: | kr.87.36250 |

