
1102919-1 | |
|---|---|
DigiKey Part Number | 2266-1102919-1TB-ND |
Manufacturer | |
Manufacturer Product Number | 1102919-1 |
Description | INSERT FEMALE 10POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1102919-1 Models |
Category | Size 3 |
Manufacturer TE Connectivity AMP Connectors | Termination Style Crimp |
Series | Voltage Rating 400V |
Packaging Bulk | Current Rating (Amps) 16A |
Part Status Active | Contact Type HE/HA |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 10+Ground | Base Product Number |

