Female Insert without Contacts Gray 10+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1102919-1

DigiKey Part Number
2266-1102919-1TB-ND
Manufacturer
Manufacturer Product Number
1102919-1
Description
INSERT FEMALE 10POS+1GND CRIMP
Customer Reference
Detailed Description
Female Insert without Contacts Gray 10+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1102919-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3
Manufacturer
TE Connectivity AMP Connectors
Termination Style
Crimp
Series
Voltage Rating
400V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Contact Type
HE/HA
Connector Type
Insert without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC), Glass Filled
Number of Positions
10+Ground
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.317.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.