



106740-4 | |
|---|---|
DigiKey Part Number | A126751-ND |
Manufacturer | |
Manufacturer Product Number | 106740-4 |
Description | CONN DIN PLUG 160POS |
Customer Reference | |
Detailed Description | 160 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 106740-4 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 49.3µin (1.25µm) |
Number of Positions 160 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 384299-E | TE Connectivity Erni | 392 | 2684-384299-E-ND | kr.155.84000 | MFR Recommended |



