
106505-2 | |
|---|---|
DigiKey Part Number | A144155-ND |
Manufacturer | |
Manufacturer Product Number | 106505-2 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 106505-2 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.406" (10.30mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641147212 | HARTING | 7 | 1195-2370-ND | kr.321.25000 | Similar |
| 09661126603 | HARTING | 161 | 1195-2510-ND | kr.40.20000 | Similar |
| 09661537613 | HARTING | 44 | 1195-7849-ND | kr.59.60000 | Similar |
| D09S13A4GL00LF | Amphenol CS (FCI) | 317 | 609-1482-ND | kr.19.59000 | Similar |
| D09S13A4GX00LF | Amphenol CS (FCI) | 646 | 609-1484-ND | kr.14.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.41000 | kr.37.41 |
| 10 | kr.31.80800 | kr.318.08 |
| 25 | kr.29.81560 | kr.745.39 |
| 55 | kr.28.20145 | kr.1,551.08 |
| 110 | kr.26.85509 | kr.2,954.06 |
| 275 | kr.25.17396 | kr.6,922.84 |
| 550 | kr.23.97304 | kr.13,185.17 |
| 1.045 | kr.22.91239 | kr.23,943.45 |
| 2.530 | kr.21.52828 | kr.54,466.55 |
| Unit Price without VAT: | kr.37.41000 |
|---|---|
| Unit Price with VAT: | kr.46.76250 |











