Image for 1064305-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064305-1

DigiKey Part Number
1064305-1-ND
Manufacturer
Manufacturer Product Number
1064305-1
Description
COAX CBL OSMT TO OSMT 4.9"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial OSMT to OSMT 4.921" (125.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
4.921" (125.00mm)
Part Status
Active
Overall Impedance
50 Ohms
Style
OSMT to OSMT
Frequency - Max
6 GHz
1st Connector
OSMT Jack, Right Angle
Features
Shielded
1st Contact Gender
Female
Operating Temperature
-40°C ~ 105°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
OSMT Jack, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.62.18352kr.124,367.04
Unit Price without VAT:kr.62.18352
Unit Price with VAT:kr.77.72940