Adapter Coaxial Connector SMB Plug, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMB Plug, Female Socket To SMA Jack, Female Socket 50 Ohms
1060498-1
1060498-1

1060498-1

DigiKey Part Number
A34414-ND
Manufacturer
Manufacturer Product Number
1060498-1
Description
COAX ADAPT SMA TO SMB
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Plug, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1060498-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Fastening Type
Snap-On, Threaded
Part Status
Obsolete
Frequency - Max
4 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMB Plug, Female Socket
Insertion Loss
0.30dB
Convert To (Adapter End)
SMA Jack, Female Socket
Operating Temperature
-65°C ~ 125°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from WEC