1059404-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 261
Unit Price: kr.274.05000
Datasheet
1059404-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059404-1

DigiKey Part Number
A111755-ND
Manufacturer
Manufacturer Product Number
1059404-1
Description
CONN MINI OSP PLUG STR 50 OHM
Customer Reference
Detailed Description
OSP, Mini Connector Plug, Male Pin 50 Ohms Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1059404-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
22 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
335 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes