Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057908-1

DigiKey Part Number
A34416-ND
Manufacturer
Manufacturer Product Number
1057908-1
Description
COAX ADAPT OSM TO OST
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket
Datasheet
 Datasheet
EDA/CAD Models
1057908-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bag
Mounting Feature
Bulkhead
Part Status
Obsolete
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
TNC Jack, Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 470 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

470In Stock
Ships from WEC