Similar
Similar




1053378-1 | |
|---|---|
DigiKey Part Number | A30047-ND |
Manufacturer | |
Manufacturer Product Number | 1053378-1 |
Description | CONN SMA RCPT R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1053378-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2986-6001 | Amphenol SV Microwave | 34 | 2986-6001-ND | kr.641.04000 | Direct |
| 0731000115 | Molex | 3.455 | WM8552-ND | kr.23.97000 | Similar |
| 0733910080 | Molex | 4.014 | WM4088-ND | kr.24.22000 | Similar |
| 132136 | Amphenol RF | 116 | ACX1232-ND | kr.68.09000 | Similar |






