Direct
Similar
Similar




1052528-1 | |
|---|---|
DigiKey Part Number | A99391-ND |
Manufacturer | |
Manufacturer Product Number | 1052528-1 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder, Microstrip |
Datasheet | Datasheet |
EDA/CAD Models | 1052528-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder, Microstrip | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF2950-6061 | Amphenol SV Microwave | 1.108 | SF2950-6061-ND | kr.60.04000 | Direct |
| 142-1701-191 | Cinch Connectivity Solutions Johnson | 141 | J10409-ND | kr.62.96000 | Similar |
| 142-1701-196 | Cinch Connectivity Solutions Johnson | 183 | J10565-ND | kr.85.84000 | Similar |





