1050854-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 455
Unit Price: kr.103.91000
Datasheet

Direct


Amphenol SV Microwave
In Stock: 346
Unit Price: kr.113.99000
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050854-1

DigiKey Part Number
A144153-ND
Manufacturer
Manufacturer Product Number
1050854-1
Description
CONN JACK STR SMA RG/U 402
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1050854-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Includes
2 pcs - 1 Connector, 1 Contact
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-402 (.141" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2081887-1TE Connectivity AMP Connectors45517-2081887-1-NDkr.103.91000Similar
2902-6005Amphenol SV Microwave3462902-6005-NDkr.113.99000Direct
Obsolete
This product is no longer manufactured. View Substitutes