
104693-6 | |
|---|---|
DigiKey Part Number | A114720-ND |
Manufacturer | |
Manufacturer Product Number | 104693-6 |
Description | CONN HEADER SMD 60POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104693-6 Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.367" (9.33mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Not For New Designs | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A per Contact |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.91mm |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Military, Telecommunications |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104693-6 | TE Connectivity AMP Connectors | 0 | 5-104693-6-ND | kr.85.08000 | Direct |
| TFM-130-22-F-D | Samtec Inc. | 0 | TFM-130-22-F-D-ND | kr.38.50308 | Similar |
| TFM-130-22-F-D-A | Samtec Inc. | 0 | TFM-130-22-F-D-A-ND | kr.38.50308 | Similar |
| TFM-130-22-F-D-LC | Samtec Inc. | 0 | TFM-130-22-F-D-LC-ND | kr.39.48385 | Similar |
| TFM-130-22-F-D-P-TR | Samtec Inc. | 0 | TFM-130-22-F-D-P-TR-ND | kr.37.38468 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.06000 | kr.110.06 |
| 13 | kr.91.83231 | kr.1,193.82 |
| 104 | kr.79.29942 | kr.8,247.14 |
| 507 | kr.70.92085 | kr.35,956.87 |
| Unit Price without VAT: | kr.110.06000 |
|---|---|
| Unit Price with VAT: | kr.137.57500 |




