MFR Recommended



104346-3 | |
|---|---|
DigiKey Part Number | 104346-3-ND |
Manufacturer | |
Manufacturer Product Number | 104346-3 |
Description | CONN HEADER VERT 5POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 104346-3 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Overall Contact Length 0.440" (11.18mm) |
Series | Insulation Height 0.090" (2.29mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin-Lead |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 30VAC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.230" (5.84mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146278-5 | TE Connectivity AMP Connectors | 0 | 5-146278-5-ND | kr.1.83264 | MFR Recommended |
| PBC05SAAN | Sullins Connector Solutions | 3.048 | S1011E-05-ND | kr.4.06000 | Similar |
| PBC05SABN | Sullins Connector Solutions | 0 | S1021E-05-ND | kr.4.63000 | Similar |
| PBC05SACN | Sullins Connector Solutions | 0 | S1031E-05-ND | kr.4.82000 | Similar |
| PBC05SADN | Sullins Connector Solutions | 0 | S1041E-05-ND | kr.5.01000 | Similar |





















