Similar
Similar
Similar
Similar
Similar
Similar
Similar

104340-2 | |
|---|---|
DigiKey Part Number | 104340-2-ND |
Manufacturer | |
Manufacturer Product Number | 104340-2 |
Description | CONN HEADER R/A 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Insulation Height 0.365" (9.27mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5104340-2 | TE Connectivity AMP Connectors | 0 | 5104340-2-ND | kr.14.76813 | Direct |
| 0702471454 | Molex | 344 | WM23522-ND | kr.24.16000 | Similar |
| 09185145323 | HARTING | 0 | 09185145323-ND | kr.12.35980 | Similar |
| 09185147323 | HARTING | 49 | 1195-4490-ND | kr.12.55000 | Similar |
| 09195146323 | HARTING | 0 | 1195-7590-ND | kr.25.68000 | Similar |











