Direct



| 103960-5 | |
|---|---|
| DigiKey Part Number | A114678-ND | 
| Manufacturer | |
| Manufacturer Product Number | 103960-5 | 
| Description | CONN RCPT 6POS IDC 26-30AWG GOLD | 
| Customer Reference | |
| Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 103960-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket | |
| Number of Positions | 6 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | Latch Lock | |
| Cable Termination | IDC | |
| Wire Type | Discrete or Ribbon Cable | |
| Wire Gauge | 26-30 AWG | |
| Features | Closed End | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark