
103337-6 | |
|---|---|
DigiKey Part Number | 103337-6-ND |
Manufacturer | |
Manufacturer Product Number | 103337-6 |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 103337-6 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Tray | Contact Length - Post 0.250" (6.35mm) |
Part Status Obsolete | Overall Contact Length 0.660" (16.76mm) |
Connector Type | Insulation Height 0.440" (11.18mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 2 | Contact Finish - Post Tin-Lead |
Row Spacing - Mating | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |

