Direct



102316-6 | |
|---|---|
DigiKey Part Number | A25955TR-ND - Tape & Reel (TR) A25955CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 102316-6 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102316-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 27-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-102316-6 | TE Connectivity AMP Connectors | 0 | A33422TR-ND | kr.1.02742 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62.500 | kr.0.94386 | kr.58,991.25 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |
















