


102100-1 | |
|---|---|
DigiKey Part Number | A100443TR-ND - Tape & Reel (TR) A100443CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 102100-1 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.5.34500 | kr.53.45 |
| 25 | kr.5.00880 | kr.125.22 |
| 50 | kr.4.77020 | kr.238.51 |
| 100 | kr.4.54130 | kr.454.13 |
| 250 | kr.4.25668 | kr.1,064.17 |
| 500 | kr.4.05342 | kr.2,026.71 |
| 1.000 | kr.3.85986 | kr.3,859.86 |
| 2.500 | kr.3.63399 | kr.9,084.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.51454 | kr.17,572.70 |
| 10.000 | kr.3.34692 | kr.33,469.20 |
| 15.000 | kr.3.25263 | kr.48,789.45 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |


