Tab Contact Tin 10-11 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968050-1

DigiKey Part Number
A119344TR-ND - Tape & Reel (TR)
A119344CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-968050-1
Description
CONN TAB 10-11AWG CRIMP TIN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 10-11 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-968050-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
10-11 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.068
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.42700kr.54.27
25kr.5.08480kr.127.12
50kr.4.84240kr.242.12
100kr.4.61040kr.461.04
250kr.4.32136kr.1,080.34
500kr.4.11492kr.2,057.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.88409kr.5,826.14
3.000kr.3.69873kr.11,096.19
4.500kr.3.59446kr.16,175.07
7.500kr.3.46730kr.26,004.75
10.500kr.3.38602kr.35,553.21
15.000kr.3.30197kr.49,529.55
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000