


1-967629-2 | |
|---|---|
DigiKey Part Number | 17-1-967629-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-967629-2 |
Description | FLA-STE-GEH2,8 18P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Purple 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967629-2 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.50mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Purple |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.11.28500 | kr.112.85 |
| 25 | kr.10.58000 | kr.264.50 |
| 50 | kr.10.07300 | kr.503.65 |
| 100 | kr.9.59180 | kr.959.18 |
| 250 | kr.8.99088 | kr.2,247.72 |
| 700 | kr.8.36083 | kr.5,852.58 |
| 1.400 | kr.7.96186 | kr.11,146.60 |
| 2.800 | kr.7.58210 | kr.21,229.88 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |











