21 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
1-967625-2
1-967625-2

1-967625-2

DigiKey Part Number
A122789-ND
Manufacturer
Manufacturer Product Number
1-967625-2
Description
CONN RCPT HSG 21POS 5.00MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
21 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967625-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.217" (5.51mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Gray
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-967625-1TE Connectivity AMP Connectors48517-1-967625-1-NDkr.6.78000Parametric Equivalent
1-967625-3TE Connectivity AMP Connectors9517-1-967625-3-NDkr.7.73000Parametric Equivalent
1-967625-4TE Connectivity AMP Connectors44417-1-967625-4-NDkr.21.24000Parametric Equivalent
1-967625-5TE Connectivity AMP Connectors166A122790-NDkr.7.93000Parametric Equivalent
1-967625-6TE Connectivity AMP Connectors39A122791-NDkr.8.18000Parametric Equivalent
In-Stock: 389
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.7.76000kr.77.60
25kr.7.27080kr.181.77
50kr.6.92200kr.346.10
100kr.6.59170kr.659.17
250kr.6.17844kr.1,544.61
500kr.5.88340kr.2,941.70
1.000kr.5.60253kr.5,602.53
3.000kr.5.18477kr.15,554.31
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250