



1-967622-2 | |
|---|---|
DigiKey Part Number | 1-967622-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-967622-2 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967622-2 Models |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.7.04400 | kr.70.44 |
| 25 | kr.6.59880 | kr.164.97 |
| 50 | kr.6.28420 | kr.314.21 |
| 100 | kr.5.98370 | kr.598.37 |
| 250 | kr.5.60860 | kr.1,402.15 |
| 800 | kr.5.16639 | kr.4,133.11 |
| 1.600 | kr.4.91980 | kr.7,871.68 |
| 3.200 | kr.4.68506 | kr.14,992.19 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |










