Direct

1-965982-1 | |
|---|---|
DigiKey Part Number | A107183TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-965982-1 |
Description | CONN TAB 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-965982-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Obsolete | Base Product Number |
Pin or Socket Tab |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-965982-1 | TE Connectivity AMP Connectors | 3.503 | 17-5-965982-1CT-ND | kr.2.73000 | Direct |








